TE Connectivity353908-6Connector Discrete Wire Housing
Conn Housing RCP 6 POS 1.5mm Crimp ST Cable Mount White Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 1 | |
| Crimp | |
| 1.5 | |
| Straight | |
| 3/Contact | |
| 50VDC|50VAC | |
| 100 | |
| -30 | |
| 105 | |
| 30 | |
| Box | |
| 10.5 | |
| 3.6 | |
| 6 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

