TE Connectivity353293-3Connector Headers and PCB Receptacles
Conn Wire to Board F 3 POS 1.5mm IDT ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| F | |
| 3 | |
| 1 | |
| IDT | |
| 1.5 | |
| Straight | |
| 2/Contact | |
| 50VDC|50VAC | |
| 500 | |
| 20 | |
| -30 | |
| 105 | |
| 30 | |
| Bag | |
| 0.16 | |
| 6 | |
| 6 | |
| 3.6 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

