Keystone Electronics3528Connector Terminals
Quick Disconnect Terminal Brass F 11.1mm Tin Over Nickel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Quick Disconnect Terminal | |
| F | |
| Solder | |
| 5.18 | |
| Straight | |
| Tin Over Nickel | |
| Non-Insulated | |
| 11.1 | |
| 7.4 | |
| 6.4x0.81 | |
| Through Hole |
The best way to connect two terminal blocks in your application is by using the quick fit terminal 3528 wire terminal from Keystone Electronics Corp.. It has a female type gender. This product is 11.1 mm long and 7.4 mm.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

