| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8533.21.00.30 |
| Automotive | Yes |
| PPAP | Unknown |
| Resistance Value (Ohm) | 5.1K |
| Tolerance | 1% |
| Maximum Voltage Rating (V) | 250 |
| Current Sensing | No |
| Power Rating (W) | 3 |
| Technology | Thick Film |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 155 |
| Temperature Coefficient (ppm/°C) | ±100 |
| Temperature Range @ Derated Power (°C) | 70 to 155 |
| Special Features | High Power|High Frequency |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Anti-Sulfurated | No |
| Case Size | 2512 |
| Termination Style | Pad |
| Number of Terminals | 2 |
| Packaging | Tape and Reel |
| Package Type | SMD |
| Package Shape | Rectangular |
| Package/Case | 2512 |
| Product Length (mm) | 6.35 |
| Product Depth (mm) | 3.2 |
| Product Height (mm) | 1.1 |
| Length Tolerance (mm) | ±0.1 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.1 |
| Mounting | Surface Mount |