TE Connectivity352010KJTResistor Fixed Single-Surface Mount

Res Thick Film 2512 10K Ohm 5% 1W ±200ppm/°C Pad SMD T/R

Use this 352010KJT fixed single surface-mount resistor from TE Connectivity to obtain a visually clean layout. This product has a resistance value of 10K Ohm. This part has a power rating of 1 W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 5%. This device is made with thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

433 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      433
      Country Of origin:
      Thailand
         
      • Price: $0.0124
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2113+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 433 parts
      • Price: $0.0124

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.