Molex35181-0210Connector Discrete Wire Housing
Conn Housing F 2Power POS 8mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 2Power | |
| 2 | |
| Crimp | |
| 8 | |
| Straight | |
| 300VDC|300VAC | |
| -40 | |
| 120 | |
| Bag | |
| 1.826 | |
| 18.5 | |
| 28.8 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

