Reduced Price
Molex35151-0310Connector Discrete Wire Housing
Conn Housing RCP 3 POS 7.3mm Crimp ST Cable Mount Natural VersaBlade™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 3 | |
| 1 | |
| Crimp | |
| 7.3 | |
| Straight | |
| 15/Contact | |
| 300V | |
| -40 | |
| 120 | |
| Bag | |
| 3.133 | |
| 22.4 | |
| 28.8 | |
| VersaBlade™ | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

