TE Connectivity35111Connector Terminals
Ring Tongue Terminal 10-12AWG Copper Yellow 33.5788mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 8 | |
| Tin | |
| 10-12 | |
| 300V | |
| 105 | |
| Nylon | |
| Loose | |
| 2.691 | |
| 33.5788 | |
| 13.4874 | |
| Yellow | |
| Cable Mount |
The ring tongue terminal 35111 wire terminal from TE Connectivity makes it simple to connect to your terminals. Its wire is 10-12 AWG. This product is 33.58 mm long and 13.49 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

