TE Connectivity350849-2Connector Headers and PCB Receptacles
Conn Header RCP 2 POS 6.35mm Crimp ST Cable Mount Carton
| Compliant with Exemption | |
| EAR99 Export Control | |
| Obsolete | |
| 8536.69.80.00 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Wire | |
| HDR | |
| 2Power | |
| 1 | |
| Crimp | |
| 6.35 | |
| 5/Contact | |
| 600VAC | |
| -55 | |
| 105 | |
| Carton | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

