3M3505-8126Connector Accessories
Connector Accessories Retainer Clip Straight Stainless Steel Gray
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Retainer Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| Gray | |
| -55 | |
| 105 | |
| 41.4 | |
| 13.5 | |
| 2.8 |
A total connector assembly can't be complete without this specially engineered clip 3505-8126 connector accessory from 3M. This product is 13.5 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

