3M3505-34Connector Accessories
Connector Accessories Retainer Clip Straight Stainless Steel
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Retainer Clip | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| -55 | |
| 85 | |
| 47 | |
| 7.1 |
With this clip 3505-34 connector accessory from 3M you'll finally be able to complete your total connector assembly. It has a straight body orientation. This product is 7.16 mm tall. This part has an operating temperature of -55 to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

