Molex350220007Connector Discrete Wire Housing
Conn Housing M 7 POS 2.5mm Crimp ST Cable Mount Natural Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 7 | |
| 1 | |
| Crimp | |
| 2.5 | |
| Straight | |
| 3/Contact | |
| 125V | |
| -40 | |
| 105 | |
| Bag | |
| 0.178 | |
| 18.5 | |
| 2.95 | |
| 5.9 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

