Switchcraft3502Connector Audio and Video

Conn RCA M 2 POS Crimp/Solder ST Cable Mount 2 Terminal 1 Port

Utilize your audio and video with the rca 3502 audio and video connector from Switchcraft. This M connector's 2 contacts that are made out of copper alloy. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 140 VDC|250VAC. It has a male type gender. This device has a maximum current rating of 6 A. 3502 is housed in copper alloy. This cable has a minimum operating temperature of -40 °C and a maximum of 85 °C. Its 2 terminals use the solder|crimp termination method. This product is 33.34 mm long with a diameter of 10.31 mm.

1,000 parts: Ships in 2 days

    Total$1,288.20Price for 500

    • (500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      United States of America
      • In Stock: 1,000 parts
      • Price: $2.5764

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.