Bourns3501H-1-502L

Res Hybritron POT 5K Ohm 10% 2W 10(Elec)/10(Mech)Turns 6.34mm (22.23 X 46.04 X 28.23mm) Turret Panel Mount

Are you looking for a way to calibrate resistance and optimize your circuit? Then this 3501H-1-502L potentiometer from Bourns is your solution! This durable part has a power rating of 2 W. This product has a resistance value of 5K Ohm. Its temperature coefficient is ±100 ppm/°C. The 3501H-1-502L part has a turret termination style. It has a tolerance of 10%. This product is 46.04 mm long and 28.23 mm tall with a diameter of 22.23 mm. This part has an operating temperature of 1 to 125 °C. This device utilizes hybritron technology.

No Stock Available

Quantity Increments of 1 Minimum 50
  • Manufacturer Lead Time:
    9 weeks
    • Price: $76.09
    1. 50+$76.09
    2. 100+$75.33
    3. 250+$74.57
    4. 500+$73.83
    5. 1000+$73.71

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.