Switchcraft3501FRXConnector Audio and Video
Conn RCA F 2 POS Solder ST Panel Mount 2 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| RCA | |
| F | |
| 2 | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| -55 | |
| 85 | |
| Natural | |
| 22.63 | |
| 15.88 | |
| 23.03 | |
| Panel Mount | |
| Thermoplastic | |
| Nickel | |
| Brass |
Create a connection with your sound and video using this rca 3501FRX audio and video connector from Switchcraft. This F connector has 2 F contacts. It has a female type gender. It has a straight body orientation. This connector has a single port. This part has a minimum operating temperature of -55 °C and a maximum of 85 °C. Its 2 terminals use the solder termination method. This product is 22.63 mm long, 23.03 mm tall and 15.88 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

