Mill-Max350-10-114-00-106000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Top Entry SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 14 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 35.56 | |
| 2.54 | |
| 8.41 | |
| Surface Mount |
Are you looking for a solution to support physical configuration options on your PCB? Then mount this unshrouded 350-10-114-00-106000 header connector from Mill-Max Mfg. Corp. on your PCB today! This HDR connector's 14 contacts that are made out of brass alloy and plated with gold over nickel. Its pitch is 2.54 mm. This is a 1-row connector. It has a maximum voltage rating of 150 VDC|100VAC. It has a header type gender. It has a straight body orientation. This product is 35.56 mm long, 8.4 mm tall and 2.54 mm deep. 350-10-114-00-106000 is housed in black polychlorinated terphenyl. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

