Grayhill34EWMSP12M6RTSwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Gull Wing 20VAC 20VDC 0.4VA PC Mount with Bracket T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Sealed | |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Unthreaded | |
| 0.4@20VAC 20VDC | |
| 1500Vrms | |
| 1000 | |
| 20 | |
| 30000 | |
| 30000 | |
| Chrome | |
| 6.1 | |
| 1 | |
| PC Mount with Bracket | |
| Gull Wing | |
| 3 | |
| 2.35 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| IP67 | |
| Right Angle | |
| -30 | |
| 85 | |
| Tape and Reel | |
| 8.13 | |
| 4.11 | |
| 6.1 | |
| 10.4 | |
| 6.1 |
Use this sealed 34EWMSP12M6RT toggle switch from Grayhill as a way to toggle the power on one of your components. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The 34EWMSP12M6RT toggle switch has a gull wing termination style. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 20 VDC. This product is 6.1 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

