Grayhill34ASP11B1W4QTSwitch Toggle
Switch Toggle ON None ON SPDT Round Lever Wire Wrap 5A 250VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 40000 | |
| Chrome | |
| 10.41 | |
| 1 | |
| Panel Mount with Threads | |
| Wire Wrap | |
| 3 | |
| 26.97 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 8.89 | |
| 6.86 | |
| 8.89 | |
| 12.7 | |
| 6.86 | |
| 55.16 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

