Grayhill34ADP12B3M3QTSwitch Toggle
Switch Toggle ON None ON DPDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON None ON | |
| Threaded | |
| 5@125VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| 10 | |
| 40000 | |
| Chrome | |
| 6.86 | |
| 2 | |
| 4.83 | |
| Panel Mount with Threads | |
| Quick Connect | |
| 6 | |
| 6.35 | |
| 4.7 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Miniature | |
| 1/4-40 | |
| 12.7 | |
| 7.1 | |
| 11.43 | |
| 8.89 | |
| 12.7 | |
| 11.43 | |
| 29.2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

