Molex349002121Connector Discrete Wire Housing
Conn Housing F 2 POS 4mm Crimp ST Cable Mount Black MXP120 Bag
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| F | |
| 2 | |
| 1 | |
| Crimp | |
| 4 | |
| Straight | |
| 13/Contact | |
| 14VDC | |
| 100 | |
| -40 | |
| 155 | |
| Bag | |
| 2.23 | |
| 18.75 | |
| 16.15 | |
| 30.4 | |
| MXP120 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

