Mill-Max349-10-149-00-560000Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 49 POS 2.54mm Solder ST Top Entry SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 49 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 150VDC|100VAC | |
| 10000 | |
| -55 | |
| 125 | |
| 124.46 | |
| 2.54 | |
| 7.41 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
