Molex34897-8121Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 12 POS 1mm/2mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 12 | |
| 2 | |
| Solder | |
| 1/2 | |
| Right Angle | |
| 4 | |
| 14V | |
| 100 | |
| 25 | |
| -40 | |
| 100 | |
| Tape and Reel | |
| 27.05 | |
| 18.8 | |
| 12.34 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

