Molex348948001Connector Discrete Wire Housing
Conn Housing RCP 16 POS 1.8mm Crimp ST Cable Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| Housing | |
| RCP | |
| 16 | |
| 2 | |
| Crimp | |
| 1.8 | |
| Straight | |
| 4/Contact | |
| 14VDC | |
| 100 | |
| -40 | |
| 125 | |
| 25.3 | |
| 19.83 | |
| 31.2 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

