Reduced Price
Molex348260160Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder RA Side Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2.2 | |
| 4/Contact | |
| 14V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 26.63 | |
| 19.5 | |
| 12.17 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

