Molex34825-8200Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Mini 50 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| 2.2 | |
| 4/Contact | |
| 14V | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 10 | |
| Tape and Reel | |
| 2.8 | |
| 30.63 | |
| 12.17 | |
| 15.6 | |
| Mini 50 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

