TE Connectivity34824Connector Terminals
Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 32.92mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 14-16 | |
| 1 | |
| 600V | |
| 105 | |
| Polyvinyl Chloride | |
| Loose | |
| 32.92 | |
| 13.49 | |
| Yellow/Black Stripe | |
| Cable Mount |
Create a connection between two terminal blocks by using this ring tongue terminal 34824 wire terminal from TE Connectivity. This product is 32.92 mm long and 13.49 mm. Its wire is 14-16 AWG.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

