TE Connectivity34805Connector Terminals
PIDG Ring Tongue Terminal 14-16AWG Copper Yellow/Black Stripe 26.57mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PIDG Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 14-16 | |
| 300VAC | |
| 105 | |
| Nylon | |
| Loose | |
| 26.57 | |
| 8.71 | |
| Yellow/Black Stripe | |
| Cable Mount |
Look no further than the pidg ring tongue terminal 34805 wire terminal from TE Connectivity for applications requiring terminal connections. Its wire is 14-16 AWG. This product is 26.57 mm long and 8.71 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

