3M3473-H600Connector Headers and PCB Receptacles
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Cable Mount Box
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| SKT | |
| 10 | |
| 2 | |
| IDT | |
| 2.54 | |
| Right Angle | |
| 2.54 | |
| 1 | |
| 1000 | |
| -55 | |
| 105 | |
| Box | |
| 17.3 | |
| 6.1 | |
| 10.4 | |
| Cable Mount |
Support physical configuration options for jumper posts by mounting this idc connector 3473-H600 header connector from 3M. This SKT connector's 10 contacts that are made out of copper alloy and plated with gold over nickel. It has a right angle body orientation. Its pitch is 2.54 mm. It has a socket type gender. This is a 2-row connector. This device has a maximum current rating of 1 A. 3473-H600 is housed in gray polybutylene terephthalate. This connector has an operating temperature of -55 to 105 °C. It uses the idt termination method. This product is 17.3 mm long, 10.4 mm tall and 6.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
