Molex34708-2080Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 32 POS 2.54mm Solder RA Thru-Hole Stac64 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 32 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 30/Contact | |
| 500V | |
| -40 | |
| 100 | |
| 10 | |
| Tray | |
| 15.008 | |
| 3.36 | |
| Stac64 | |
| 3.36 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

