Molex346950101Connector Headers and PCB Receptacles
Conn Wire to Board HDR 10Power POS 3.5mm/5.25mm Solder ST Thru-Hole Stac64 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 10Power | |
| 2 | |
| Solder | |
| 3.5/5.25 | |
| Straight | |
| Center Key | |
| 6.3 | |
| 30/Contact | |
| 500V | |
| -40 | |
| 100 | |
| 10 | |
| Tray | |
| 8.552 | |
| 34.04 | |
| 22.05 | |
| 31.01 | |
| Stac64 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

