Molex34691-0160Connector Headers and PCB Receptacles
Conn Wire to Board HDR 16 POS 2.54mm Solder RA Thru-Hole Stac64 Tray
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 16 | |
| 2 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| Center Key | |
| 2.54 | |
| 10/Contact | |
| 500V | |
| 100 | |
| 10 | |
| -40 | |
| 105 | |
| 10 | |
| Tray | |
| 7.504 | |
| 28.96 | |
| 22.05 | |
| Stac64 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

