3M3448-45108Connector Accessories
Connector Accessories Strain Relief Straight Stainless Steel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| -65 | |
| 105 | |
| Box | |
| 5.84 |
Need some accessories for a nontraditional wire connection? This strain relief 3448-45108 connector accessory from 3M is for your situation. It has a straight body orientation. This part has an operating temperature of -65 to 105 °C. This product is 5.84 mm tall.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

