3M3448-45106Connector Accessories
Connector Accessories Strain Relief Straight Stainless Steel Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Stainless Steel | |
| -65 | |
| 105 | |
| Box | |
| 5.84 |
Ideal for any connection for wires this strain relief 3448-45106 connector accessory manufactured from 3M will help make a strong connection. It has a straight body orientation. This part has an operating temperature of -65 to 105 °C. This product is 5.84 mm tall.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

