3M3448-3030Connector Accessories
Connector Accessories Strain Relief Straight Polybutylene Terephthalate Gray Box
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Strain Relief | |
| Connector Headers and PCB Receptacles | |
| Straight | |
| Polybutylene Terephthalate | |
| Gray | |
| -55 | |
| 105 | |
| Box | |
| 42.7 | |
| 6.1 | |
| 16 |
With this strain relief 3448-3030 connector accessory from 3M you'll be sure your cables and wires are getting the extra layer of protection they need from environmental factors. It has a straight body orientation. This product is 42.7 mm long, 16 mm tall and 6.1 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

