TE Connectivity34404Connector Terminals
Ring Tongue Terminal 10-12AWG Copper 17.98mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.166 | |
| Tin | |
| 10-12 | |
| 1 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 1.367 | |
| 17.98 | |
| 7.92 | |
| Cable Mount |
Make a connection with your terminal blocks using the ring tongue terminal 34404 wire terminal from TE Connectivity. Its wire is 10-12 AWG. This product is 17.98 mm long and 7.92 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

