| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.10 | |
| Automotive | No |
| PPAP | No |
| BNC-Binding Post Adapter | |
| M | |
| 2/1 | |
| Straight | |
| 30VAC|60VDC | |
| 115 | |
| 39.37 | |
| 11.18 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered bnc-binding post adapter 3430-0 connector accessory from Pomona. This PL connector has 2 / 1 PL contacts. It has a plug type gender. It has a straight body orientation. This product is 39.37 mm long and 11.18 mm. This part has a maximum operating temperature of 115 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
