SCHURTER3413.0328.22Fuses
Fuse Chip Slow Blow Acting 10A 32V SMD Solder Pad 1206 Epoxy Glass T/R UL
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Slow Blow | |
| Circuits With Inrush|Secondary Protection DC and AC | |
| 3.2 X 1.6 X 0.6 | |
| 10 | |
| 32 | |
| 32 | |
| 63 | |
| 100@32VAC|750@32VDC|400@42VDC|100@63VDC | |
| 21 | |
| 0.0055 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.006 | |
| 1.6 | |
| 3.2 | |
| 0.6 | |
| Epoxy Glass | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

