SCHURTER3413.0214.22Fuses
Fuse Chip Fast Acting 0.63A 32V SMD Solder Pad 1206 Glass T/R Automotive AEC-Q200 VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Circuits with Inrush|Industrial Electronic|Secondary Protection DC and AC | |
| 3.2 X 1.6 X 0.6 | |
| 0.63 | |
| 32 | |
| 32 | |
| 63 | |
| 0.067 | |
| 0.23 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.6 | |
| Glass | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

