SCHURTER3413.0121.26Fuses
Fuse Chip Very Fast Acting 3A 32V SMD Solder Pad 1206 Glass T/R cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Circuits without Inrush|Secondary Protection DC and AC|Semiconductor Protection | |
| 3.2 X 1.6 X 0.6 | |
| 3 | |
| 32 | |
| 32 | |
| 63 | |
| 0.8 | |
| 0.017 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.6 | |
| Glass | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

