SCHURTER3413.0219.22Fuses
Fuse Chip Fast Acting 2A 32V SMD Solder Pad 1206 Glass T/R Automotive AEC-Q200 VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Fast | |
| Circuits with Inrush|Industrial Electronic|Secondary Protection DC and AC | |
| 3.2 X 1.6 X 0.6 | |
| 2 | |
| 32 | |
| 32 | |
| 63 | |
| 0.9 | |
| 0.0339 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 1.6 | |
| 3.2 | |
| 0.6 | |
| Glass | |
| Surface Mount | |
| 1206 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

