SCHURTER3412.0120.24Fuses
Fuse Chip Very Fast Acting 2.5A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Circuits without Inrush|Secondary Protection DC and AC|Semiconductor Protection | |
| 1.6 X 0.8 X 0.6 | |
| 2.5 | |
| 32 | |
| 32 | |
| 32 | |
| 50@32VAC|50@32VDC | |
| 0.29 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.6 | |
| Glass | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

