| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.10.00.40 |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Very Fast |
| Application | Circuits without Inrush|Secondary Protection DC and AC|Semiconductor Protection |
| Fuse Size (mm) | 1.6 X 0.8 X 0.6 |
| Current Rating (A) | 1 |
| Maximum Voltage Rating (V) | 32 |
| Maximum AC Voltage Rating (V) | 32 |
| Maximum DC Voltage Rating (V) | 63 |
| Typical Melting I2t (A²S) | 0.06 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 90 |
| Packaging | Bag |
| Product Depth (mm) | 0.8 |
| Product Length (mm) | 1.6 |
| Product Height (mm) | 0.6 |
| Fuse Material | Glass |
| Mounting | Surface Mount |
| Package/Case | 0603 |