SCHURTER3412.0114.24Fuses
Fuse Chip Very Fast Acting 0.75A 32V SMD Solder Pad 0603 1.6 X 0.8 X 0.6mm Glass T/R cULus
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Circuits without Inrush|Secondary Protection DC and AC|Semiconductor Protection | |
| 1.6 X 0.8 X 0.6 | |
| 0.75 | |
| 32 | |
| 32 | |
| 63 | |
| 0.05 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 90 | |
| Tape and Reel | |
| 0.8 | |
| 1.6 | |
| 0.6 | |
| Glass | |
| Surface Mount | |
| 0603 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

