TE Connectivity34109Connector Terminals
Ring Tongue Terminal 16-22AWG Copper 14.58mm Tin Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Ring Tongue Terminal | |
| Crimp | |
| Straight | |
| 4.82 | |
| Tin | |
| 16-22 | |
| 170 | |
| Non-Insulated | |
| Loose | |
| 14.58 | |
| 7.14 | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this ring tongue terminal 34109 wire terminal from TE Connectivity in your design. Its wire is 16-22 AWG. This product is 14.58 mm long and 7.14 mm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

