SCHURTER3410.0029.01Fuses
Fuse Chip Very Fast Acting 0.75A 125V SMD Solder Pad 1206 3.2 X 1.55 X 1.55mm Ceramic Bag cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Hard Disk Drive|PC Motherboard|PC Peripheral|Point of Sale Equipment|PCMCIA Card | |
| 3.2 X 1.55 X 1.55 | |
| 0.75 | |
| 125 | |
| 125 | |
| 125 | |
| 0.01 | |
| 0.115 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Tape | |
| 1.55 | |
| 3.2 | |
| 1.55 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

