SCHURTER3410.0033.01Fuses
Fuse Chip Very Fast Acting 1.5A 125V SMD Solder Pad 1206 3.2 X 1.55 X 1.55mm Ceramic Bag cULus
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Chip | |
| Very Fast | |
| Hard Disk Drive|PC Motherboard|PC Peripheral|Point of Sale Equipment|PCMCIA Card | |
| 3.2 X 1.55 X 1.55 | |
| 1.5 | |
| 125 | |
| 125 | |
| 125 | |
| 0.064 | |
| 0.056 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 150 | |
| Bag | |
| 1.55 | |
| 3.2 | |
| 1.55 | |
| Ceramic | |
| Surface Mount | |
| 1206 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

