| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Chip |
| Acting | Slow Blow |
| Application | Industrial electronic|Primary Protection on SMD PCB |
| Fuse Size (mm) | 7.4 X 3.1 X 2.6 |
| Current Rating (A) | 3 |
| Maximum Voltage Rating (V) | 125 |
| Maximum AC Voltage Rating (V) | 125 |
| Maximum DC Voltage Rating (V) | 125 |
| Maximum Power Dissipation (W) | 0.384(Typ) |
| Breaking Capacity @ Rated Voltage (A) | 100@125VAC|100@125VDC |
| Typical Melting I2t (A²S) | 8.06 |
| Termination Style | Solder Pad |
| Number of Terminals | 2 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Product Weight (g) | 0.01 |
| Product Depth (mm) | 3.1 |
| Product Length (mm) | 7.4 |
| Product Height (mm) | 2.6 |
| Fuse Material | Thermoplastic |
| Mounting | Surface Mount |
| Package/Case | SMD |