SCHURTER3403.0289.23Fuses
Fuse Chip Slow Blow Acting 30A 250V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Explosion Protection|Industrial Electronic|Primary Protection on SMD PCB|Power Supply|Sensor | |
| 15.4 X 5.35 X 5.35 | |
| 30 | |
| 250 | |
| 250 | |
| 72 | |
| 2.02(Typ) | |
| 100@250VAC|500@125VAC|500@72VDC | |
| 1650 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.42 | |
| 5.35 | |
| 15.4 | |
| 5.35 | |
| Ceramic | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

