SCHURTER3403.0277.11Fuses
Fuse Chip Slow Blow Acting 2A 277V SMD Solder Pad 15.4 X 5.35 X 5.35mm Ceramic Bag UL/VDE Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Explosion Protection|Industrial Electronic|Primary Protection on SMD PCB|Power Supply|Sensor | |
| 15.4 X 5.35 X 5.35 | |
| 2 | |
| 277 | |
| 277 | |
| 250 | |
| 0.795(Typ) | |
| 11.8 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Bag | |
| 5.35 | |
| 16.4 | |
| 5.35 | |
| Ceramic | |
| Surface Mount |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

