SCHURTER3403.0159.24Fuses
Fuse Chip Slow Blow Acting 0.2A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic T/R VDE/cULus Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Chip | |
| Slow Blow | |
| Primary Protection on SMD PCB | |
| 10.1 X 3 X 3 | |
| 0.2 | |
| 250 | |
| 250 | |
| 125 | |
| 0.5 | |
| 100@125VDC|200@250VAC | |
| 0.092 | |
| Solder Pad | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.23 | |
| 3 | |
| 10.1 | |
| 3 | |
| Ceramic | |
| Surface Mount |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

